Molex1717505020Connector Backplane
Conn Daughter Card RCP 40 POS 1.9mm Press Fit RA Thru-Hole Impel™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
120 | |
Press Fit | |
1.9 | |
Right Angle | |
40 | |
0.75/Contact | |
150VAC | |
-55 | |
85 | |
200 | |
Tray | |
11.794 | |
27.2 | |
25.8 | |
13.2 | |
Impel™ | |
Through Hole |
EDA / CAD Models |