Reduced Price
PHOENIX CONTACT1719600Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Easily mount this wire to board 1719600 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A.