50% Off

Molex1720051107Connector Backplane

Conn Backplane HDR 100 POS 1.9mm Press Fit ST Thru-Hole Tray

When you have numerous wires connected in parallel, then use this 172005-1107 backplane connector from Molex to make sure all the data flows through. This HDR connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VAC. It has a straight body orientation. This is a 10-row connector. It has a header type gender. Its pitch is 1.9 mm. This device has a maximum current rating of 0.75 A/contact. The item will be shipped in tray orientation. 172005-1107 is housed in black liquid crystal polymer. This product is 16.9 mm long, 11.95 mm tall and 29.1 mm deep. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 85 °C.

253 parts: Ships today

    Total$9.71Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Singapore
      • In Stock: 253 parts
      • Price: $9.712