PHOENIX CONTACT1720505Connector Headers and PCB Receptacles

Conn Wire to Board HDR 6 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Support physical configuration options for jumper posts by mounting this wire to board 1720505 header connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. This device has a maximum current rating of 41 A. It uses the solder termination method. This product is 48.52 mm long, 13.54 mm tall and 29.25 mm deep. 1720505 is housed in green polyamide.

30 parts: Ships tomorrow

    Total$8.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 30 parts
      • Price: $8.115