PHOENIX CONTACT1720796Connector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Reduce safety concerns with this wire to board 1720796 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. This is a 1-row connector. This device has a maximum current rating of 41 A. This product is 31.34 mm long, 14.29 mm tall and 29.25 mm deep. 1720796 is housed in green polyamide. It uses the solder termination method.

15 parts: Ships today

    Total$3.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 15 parts
      • Price: $3.153