PHOENIX CONTACT1721032Connector Terminal Blocks

Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 22A

Get the best connections between your circuits with this pc terminal block 1721032 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This is a 2-row connector. 1721032 is housed in polyamide. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 22.3 mm deep. Its wire is 12-24 AWG.

43 parts: Ships in 10 days

    Total$94.21Price for 23

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 43 parts
      • Price: $4.096