PHOENIX CONTACT1721038Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1721038 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. Its pitch is 7.62 mm. It has a right angle body orientation. This device has a maximum current rating of 41 A. 1721038 is housed in green polybutylene terephthalate. This product is 46.58 mm long, 13.54 mm tall and 29.25 mm deep. It uses the solder termination method.

8 parts: Ships in 10 days

    Total$26.25Price for 8

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 8 parts
      • Price: $3.281