PHOENIX CONTACT1726134Connector Terminal Blocks
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 13.5A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
12 | |
2 | |
5 | |
12 | |
Solder | |
Straight | |
13.5 | |
400V | |
5 | |
-40 | |
105 | |
13.78 | |
27.5 | |
18.3 | |
19.1 | |
Green | |
Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1726134 PCB terminal block from Phoenix Contact. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 400 V. This is a 2-row connector. This device has a maximum current rating of 13.5 A. 1726134 is housed in polyamide. Its wire is 16-26 AWG. This product is 27.5 mm long, 19.1 mm tall and 18.3 mm deep. It uses the solder termination method.