Top Purchased

PHOENIX CONTACT1727036Connector Terminal Blocks

Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Connecting one or more circuits together, this pc terminal block 1727036 PCB terminal block from Phoenix Contact is a must-have! Its pitch is 3.81 mm. It has a straight body orientation. It has a maximum voltage rating of 200 V. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 1727036 is housed in polyamide. Its wire is 16-26@IEC|16-30@UL AWG. It uses the solder termination method. This product is 15.23 mm long, 8.5 mm tall and 7.3 mm deep.

Import TariffMay apply to this part

4,387 parts: Ships today

    Total$2.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 4,387 parts
      • Price: $2.093