Molex1727301138Connector Backplane
Conn Daughter Card RCP 48 POS 1.9mm Press Fit RA Thru-Hole Impel™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
48 | |
Press Fit | |
1.9 | |
Right Angle | |
56 | |
0.75/Contact | |
150VAC|150VDC | |
-55 | |
85 | |
200 | |
Tray | |
14.04 | |
15.95 | |
30.4 | |
16.6 | |
Through Hole |
EDA / CAD Models |