Weidmuller1727890000Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 18 POS 3.5mm Solder RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
18 | |
2 | |
Solder | |
3.5 | |
Right Angle | |
10 | |
150V | |
-50 | |
100 | |
Box | |
5.55 | |
64.4 | |
14.2 | |
10.5 | |
Through Hole |
EDA / CAD Models |