Switchcraft17282-3SG-300Connector Circular
Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This field installable 17282-3SG-300 connector from Switchcraft will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. This product is 18.2 mm tall and 15.9 mm deep with a diameter of 18.2 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 115 °C.