PHOENIX CONTACT1729047Connector Terminal Blocks
Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
When you implement this pc terminal block 1729047 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 1-row connector. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 13.5 A. 1729047 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 25 mm long, 10 mm tall and 8.1 mm deep.
EDA / CAD Models |