PHOENIX CONTACT1730528Connector Terminal Blocks

Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 24A

Need to ensure strong connections between circuits? This pc terminal block 1730528 PCB terminal block from Phoenix Contact will do just that! It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 24 A. 1730528 is housed in polyamide. Its wire is 14-26 AWG. It uses the solder termination method. This product is 21.5 mm long, 18 mm tall and 11.62 mm deep.

100 parts: Ships today

    Total$2.68Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Poland
      • In Stock: 100 parts
      • Price: $2.677