TE Connectivity1734742-6Connector FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder ST SMD Tape
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this fpc connector 1734742-6 flexible printed circuit from TE Connectivity. It has a maximum voltage rating of 50 VAC. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 8.7 mm long, 4.15 mm tall and 3.3 mm deep. 1734742-6 is housed in black thermoplastic.
EDA / CAD Models |