PHOENIX CONTACT1736690Connector Headers and PCB Receptacles

Conn Shrouded Header (4/4 Sides) HDR 8 POS 5mm Solder RA Thru-Hole

Mounting this shrouded 1736690 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. This is a 2-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 10 A. This product is 21 mm long, 28.5 mm tall and 22 mm deep. It uses the solder termination method. 1736690 is housed in green polyamide.

3 parts: Ships in 10 days

    Total$11.87Price for 3

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Greece
      • In Stock: 3 parts
      • Price: $3.955