Vishay173D106X9035XE3Capacitor Tantalum Solid
Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Solid | |
10uF | |
10% | |
35VDC | |
2.8 | |
Polar | |
4 | |
Axial Lead|Molded Case | |
No | |
Unsleeved | |
No | |
Molded | |
Through Hole | |
Axial | |
2 | |
4.57 X 10.67 | |
85 to 125 | |
-55 | |
125 | |
Ammo | |
10.67(Max) | |
4.57(Max) | |
0.51 |
The low leakage current characteristic of this 173D106X9035XE3 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.8 μA. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 10%. Its capacitance value is 10uF. The 173D106X9035XE3 solid capacitor has an axial termination style.
EDA / CAD Models |