Reduced Price
Vishay173D156X9020XWCapacitor Tantalum Solid
Cap Tant Solid 15uF 20V 10% (4.57 X 10.67mm) Axial 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
Solid | |
15uF | |
10% | |
20VDC | |
2.4 | |
Polar | |
6 | |
No | |
Unsleeved | |
No | |
Molded | |
Through Hole | |
Axial | |
2 | |
4.57 X 10.67 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
10.67(Max) | |
4.57(Max) | |
0.51 |
EDA / CAD Models |