PHOENIX CONTACT1740275Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.5 | |
-40 | |
100 | |
25 | |
1.75 | |
27.4 | |
8.57 | |
12 | |
3.9 | |
Through Hole |
Use this shrouded 1740275 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. 1740275 is housed in black polybutylene terephthalate. It uses the solder termination method.