PHOENIX CONTACT1740330Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

Look no further than the shrouded 1740330 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1740330 is housed in black polybutylene terephthalate.

75,175 parts: Ships today

    Total$2.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 75,175 parts
      • Price: $2.207