Reduced Price
PHOENIX CONTACT1740547Connector Terminal Blocks
Conn PC Terminal Block F 5 POS 5mm Screw ST Cable Mount 12A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1740547 PCB terminal block. This F connector has 5 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5 mm. 1740547 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method.