PHOENIX CONTACT1740893Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
2 | |
Solder | |
5.08 | |
12 | |
320V | |
5 | |
-40 | |
100 | |
Cardboard | |
1.092 | |
12.16 | |
8.57 | |
12 |
Use this wire to board 1740893 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method.
EDA / CAD Models |