PHOENIX CONTACT1753453Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole

This shrouded 1753453 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 15 mm long, 12 mm tall and 8.6 mm deep. 1753453 is housed in green polybutylene terephthalate.

414 parts: Ships today

    Total$0.94Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 414 parts
      • Price: $0.9394