PHOENIX CONTACT1753479Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
2.1 | |
-40 | |
100 | |
25 | |
1.387 | |
20 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Mounting this shrouded 1753479 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 20 mm long, 12 mm tall and 8.6 mm deep. 1753479 is housed in green polybutylene terephthalate. It uses the solder termination method.
EDA / CAD Models |