PHOENIX CONTACT1753495Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1753495 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. This product is 25 mm long, 12 mm tall and 8.6 mm deep. 1753495 is housed in green polybutylene terephthalate. It uses the solder termination method.

96 parts: Ships today

    Total$1.68Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 96 parts
      • Price: $1.679