PHOENIX CONTACT1753712Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 16 POS 5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
16 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
2.1 | |
-40 | |
100 | |
25 | |
5.82 | |
80 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Mount this shrouded 1753712 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 16 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 80 mm long, 12 mm tall and 8.6 mm deep. 1753712 is housed in green polybutylene terephthalate. It uses the solder termination method.