PHOENIX CONTACT1754494Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 5 POS 5mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
1.8 | |
-40 | |
100 | |
1.742 | |
25 | |
8.6 | |
12 | |
Through Hole |
This shrouded 1754494 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 5 contacts that are plated with tin. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1754494 is housed in green polybutylene terephthalate. This product is 25 mm long, 12 mm tall and 8.6 mm deep.
EDA / CAD Models |