PHOENIX CONTACT1754517Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
6 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
5 | |
1.7 | |
-40 | |
100 | |
25 | |
2.19 | |
30 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
This shrouded 1754517 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. 1754517 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 30 mm long, 8.6 mm tall and 12 mm deep.
EDA / CAD Models |