PHOENIX CONTACT1754533Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 7 POS 5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
7 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
5 | |
1.7 | |
-40 | |
100 | |
25 | |
2.51 | |
35 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
Phoenix Contact brings you their shrouded 1754533 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 35 mm long, 8.6 mm tall and 12 mm deep. 1754533 is housed in green polybutylene terephthalate. It uses the solder termination method.