PHOENIX CONTACT1754643Connector Terminal Blocks

Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 12A

Say goodbye to wires becoming undone by using this 1754643 PCB terminal block developed by Phoenix Contact. This F connector has 12 contacts that are plated with tin. It has a female type gender. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. 1754643 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 60 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.

9 parts: Ships today

    Total$9.24Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Germany
      • In Stock: 9 parts
      • Price: $9.243