PHOENIX CONTACT1754672Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 14 POS 5mm Solder RA Side Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1754672 header connector from Phoenix Contact. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 70 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1754672 is housed in green polybutylene terephthalate.

1 part: Ships tomorrow

    Total$0.32Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $0.3234