PHOENIX CONTACT1755493Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 7 POS 5mm Solder RA Side Entry Thru-Hole

Mount this shrouded 1755493 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 37 mm long, 8.6 mm tall and 12 mm deep. 1755493 is housed in green polybutylene terephthalate. It uses the solder termination method.

85 parts: Ships today

    Total$1.94Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 85 parts
      • Price: $1.939