PHOENIX CONTACT1755545Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
2.5 | |
-40 | |
100 | |
25 | |
1.92 | |
27 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1755545 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. This product is 27 mm long, 12 mm tall and 8.6 mm deep. 1755545 is housed in green polyamide. It uses the solder termination method.
EDA / CAD Models |