PHOENIX CONTACT1755558Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

Mount this shrouded 1755558 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1755558 is housed in green polyamide. It uses the solder termination method. This product is 32 mm long, 12 mm tall and 8.6 mm deep.

Import TariffMay apply to this part

1,319 parts: Ships today

    Total$1.74Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 1,319 parts
      • Price: $1.742