PHOENIX CONTACT1755574Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this shrouded 1755574 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 42 mm long, 12 mm tall and 8.6 mm deep. 1755574 is housed in green polybutylene terephthalate.