PHOENIX CONTACT1755749Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Make strong and binding connections on your circuit boards by adopting this shrouded 1755749 connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1755749 is housed in green polyamide. This product is 17.24 mm long, 12 mm tall and 8.6 mm deep.

6,083 parts: Ships today

    Total$1.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 6,083 parts
      • Price: $1.0710