PHOENIX CONTACT1755765Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.4 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.851 | |
27.4 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Reduce safety concerns with this shrouded 1755765 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1755765 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 27.4 mm long, 12 mm tall and 8.6 mm deep.
EDA / CAD Models |