PHOENIX CONTACT1755794Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
3 | |
42.64 | |
8.6 | |
12 | |
Through Hole |
Reduce safety concerns with this shrouded 1755794 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 42.64 mm long, 12 mm tall and 8.6 mm deep. 1755794 is housed in green polyamide.
EDA / CAD Models |