PHOENIX CONTACT1755817Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Mounting this shrouded 1755817 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 52.8 mm long, 12 mm tall and 8.6 mm deep. 1755817 is housed in green polybutylene terephthalate.

8,546 parts: Ships tomorrow

    Total$2.93Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 8,546 parts
      • Price: $2.934