PHOENIX CONTACT1756243Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
2 | |
Solder | |
5 | |
12 | |
320V | |
5 | |
1.7 | |
-40 | |
100 | |
25 | |
Cardboard | |
10 | |
12 | |
8.6 |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1756243 header connector. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.