PHOENIX CONTACT1757242Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded 1757242 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1757242 is housed in green polyamide. It uses the solder termination method. This product is 12.16 mm long, 8.6 mm tall and 12 mm deep.

1,835 parts: Ships tomorrow

    Total$0.64Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 1,835 parts
      • Price: $0.6449