PHOENIX CONTACT1757271Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole

Use this shrouded 1757271 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. This product is 27.4 mm long, 8.6 mm tall and 12 mm deep. 1757271 is housed in green polyamide. It uses the solder termination method.

572 parts: Ships today

    Total$1.49Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 572 parts
      • Price: $1.4883