PHOENIX CONTACT1757284Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded 1757284 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. This product is 32.48 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1757284 is housed in green polyamide.

63 parts: Ships tomorrow

    Total$1.81Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 63 parts
      • Price: $1.809