PHOENIX CONTACT1757323Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Easily mount this shrouded 1757323 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. This product is 52.8 mm long, 8.6 mm tall and 12 mm deep. 1757323 is housed in green polyamide. It uses the solder termination method.

1,340 parts: Ships today

    Total$2.97Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,340 parts
      • Price: $2.974