PHOENIX CONTACT1758050Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
6 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
-40 | |
100 | |
Cardboard | |
2.2 | |
30.48 | |
8.6 | |
12 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1758050 header connector from Phoenix Contact on your PCB today! This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1758050 is housed in green polybutylene terephthalate. This product is 30.48 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
EDA / CAD Models |