PHOENIX CONTACT1758076Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.4 | |
-40 | |
100 | |
25 | |
2.847 | |
40.64 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1758076 connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. 1758076 is housed in green polybutylene terephthalate. This product is 40.64 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.