PHOENIX CONTACT1758089Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
9 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.4 | |
-40 | |
100 | |
25 | |
45.72 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1758089 header connector helps protect your equipment from accidental shortages. This HDR connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. This product is 45.72 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1758089 is housed in green polybutylene terephthalate.