Arrow Electronic Components Online
1765010C3|VOLEX|simage
1765010C3|VOLEX|limage
Cable Assembly AC Power

17650 10 C3

Cable Assembly 2m NEMA 5-15P 3 POS M 18AWG

Volex plc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    2
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    7.8
  • Family/Series
    17650
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources