PHOENIX CONTACT1766220Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 12 POS 7.62mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
12 | |
1 | |
Solder | |
7.62 | |
Right Angle | |
12 | |
630V | |
5 | |
1.6 | |
-40 | |
100 | |
25 | |
5.592 | |
89.64 | |
12 | |
8.6 | |
Through Hole |
This shrouded 1766220 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1766220 is housed in green polyamide. This product is 89.64 mm long, 8.6 mm tall and 12 mm deep.