PHOENIX CONTACT1766246Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
3 | |
1 | |
Solder | |
7.62 | |
Right Angle | |
12 | |
630V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.4 | |
22.86 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
This shrouded 1766246 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 22.86 mm long, 8.6 mm tall and 12 mm deep. 1766246 is housed in green polyamide. It uses the solder termination method.
EDA / CAD Models |